Amphenol Sine Systems Panel Rack-Mount PRM Series™ Power Connectors
Amphenol Sine Systems Panel Rack-Mount PRM Series™ Power Connectors are available in both plugs and receptacles. The PRM series provides a quick-connect power connector solution for use in panel rack-mount network applications. These Amphenol Sine Systems connectors are keyed to prevent mismating / reverse polarity and feature RADSOK® and SureSocket™ contacts. The quick-connect design of these PRM connectors enables denser installations, faster deployments, and upgrades.
Features
- Available in 2 position
- Field installable with standard crimpers
- Stackable / reduced footprint / in-line wire design
- Faster installations / replacements
- Keyed to prevent mismating / reverse polarity
- RADSOK and SureSocket contacts
- Panel receptacles can be customized to specific applications
Applications
- Telecommunications infrastructure
- Data centers
- Broadband
Specifications
- -40°C to +125°C operating temperature range
- Up to 70A current
- 250V maximum voltage
- GF PA 6/6 housing body
- >500 mating cycles
- Contact sizes
- 2.4mm: 0.216 (5.5mm)
- 4.0mm: 0.315 (8mm)
- Number/size of contacts
- 2/2.4mm (SureSocket)
- 4.0mm (RADSOK)
- Contact barrel range
- 2.4mm: 10AWG to 20AWG
- 4.0mm: 6AWG to 16AWG
- UL 94V-0 flammability rating
PMR Series vs. Traditional
Videos
Accessories
Brand
Yayınlandı: 2020-12-31
| Güncellenmiş: 2025-12-26