Amphenol Procom ProNexus GNSS Combination Antennas

Amphenol Procom ProNexus GNSS Combination Antennas are mobile disk-style antennas with a 25W maximum input power and vertical polarization. ProNexus antennas combine technologies in a low-profile unit that offers connectivity for LTE, 5G, and Wi-Fi® 2.4GHz and 5.8GHZ. These antennas are fixed with a single through-hole mount, an IP69K rating that provides protection against high-powered water spray, and a sleek industrial design to minimize its appearance on mobile applications. Amphenol Procom ProNexus GNSS Combination Antennas have a built-in high gain, low noise amplifier, and full hemispherical coverage for the GNSS antennas.

Features

  • Built-in 4x4 MiMo LTE antenna
  • 4x4 or 6x6 MiMo Wi-Fi 6E 2.4GHz/4.9GHz to 7.2GHz
  • GNSS antenna for GPS L1, Glonass, Beidou, and Galileo
  • No diplexer needed
  • Multiple technologies and multiband routers
  • Full hemispherical coverage for the GNSS antennas
  • Built-in high gain, low noise amplifier
  • Right-hand circular polarization (RHCP)
  • DC supply via GNSS RF connector

Specifications

  • 25W maximum input power
  • 50Ω impedance rating
  • Mobile disk-style antenna
  • Vertical polarization
  • IP69K ingress protection
  • -50°C to +75°C operating temperature range
  • ECE R118.02 approved cable
Yayınlandı: 2022-11-01 | Güncellenmiş: 2025-02-21