Amphenol ProLabs Memory Modules

Amphenol ProLabs Memory Modules are designed to upgrade desktop, laptop, and server memory, including DDR4 and DDR5. These robust modules offer seamless integration into a wide range of systems and servers, such as Aruba Networks®, Cisco®, Crucial®, Dell®, HP®, Juniper Networks®, and Lenovo®, as well as industry and JEDEC standards. The components help enhance performance, increase data throughput, and reduce transaction response time. ProLabs tests the modules in extreme operating environments to enable maximum system uptime and reliability. Amphenol ProLabs Memory Modules are designed for energy efficiency and can be used for servers, laptops, desktops, flash, and consumer memory.

Features

  • Used for upgrading desktop, laptop, and server memory
  • Enhances performance
  • Increases data throughput
  • Reduces transaction response time
  • Seamless integration
  • Tested in extreme operating environments
  • Enables reliability and maximum system uptime

Applications

  • Servers
  • Laptops
  • Desktops
  • Flash
  • Consumer
  • Industrial

Compatibility

           •   Aruba Networks                                                                                             •   Industry standard
           •   Cisco                                                                                                             •   JEDEC standard
           •   Crucial                                                                                                              Juniper Networks
           •   Dell                                                                                                                •   Lenovo
           •   HP

Yayınlandı: 2025-02-09 | Güncellenmiş: 2026-02-03