Amphenol Anytek PS & OQ Terminal Blocks

Amphenol Anytek PS and OQ Terminal Blocks are available in snap-in, vertical, and right-angle varieties with pluggable, through-hole, and surface-mount designs. This connector lineup is RoHS compliant and offers a 3.5mm pitch and 2 to 24 poles. The terminal connector blocks provide a 300V rated voltage, 1.6KV or 2.5KV withstanding voltage, and a current rating of 9A, 10A, or 10A/10.5A. The PS snap-in modules are designed to make connections even more flexible and convenient, supporting tool-free connections, including thin and multi-stranded wires. Amphenol Anytek PS and OQ Terminal Blocks are suitable for use in intelligent buildings, industrial automation, and new energy applications.

Features

  • Snap-in, vertical, and right-angle configurations
  • Pluggable, through-hole, and surface-mount designs
  • Easy and convenient operation
  • Flexible and efficient installation
  • Integrated structural design
  • RoHS compliant

Applications

  • Industrial automation
  • Intelligent buildings
  • New energy

Specifications

  • 3.5mm pitch
  • 2 to 24 poles
  • 300V rated voltage
  • 9A, 10A, or 10A/10.5A current rating
  • 1.6KV or 2.5KV withstanding voltage

Videos

Yayınlandı: 2024-10-09 | Güncellenmiş: 2024-12-23