Amphenol Piher PSAI Position Sensors
Amphenol Piher Sensing Inductive Arc (PSAI) Position Sensors are for heavy-duty applications and are used to detect the position of a solid metallic target without depending on magnets. As a result, these sensors can easily be integrated into the existing machinery structure. In addition to the sensors’ high accuracy, IP67 and IP69K sealing and high-temperature tolerance make these absolute position sensors an excellent choice for harsh environments typically found in off-highway applications. The PSAI sensors' arc design enables simple, fast assembly and calibration at the manufacturing line. Amphenol Piher Sensing Inductive Arc Position Sensors applications include tractors, excavators, and loaders.Features
- True touchless operation
- Immune to magnetic stray fields
- Unlimited mechanical life
- Compact and low-profile package
- Made for harsh environments
- Custom mechanical design, programmable transfer function and switch outputs
Applications
- Tractors
- Excavators
- Loaders
Specifications
- 2mm ±1mm air gap
- ±1% linearity
- 150°; 100°; 45° angular range
- Resolution
- Up to 10-bit analog, PWM
- Up to 12-bit SENT, CAN
- Output function1
- 10% to 90% VDC (CW) Standard
- 90% to 10% VDC (CCW) Inverted
- 10% to 90% VDC (CW and CCW) Redundant
- Start-up time <10ms
Yayınlandı: 2023-04-21
| Güncellenmiş: 2023-04-24