Amphenol Commercial PWR 60A AC Input Connectors & Cable Assemblies

Amphenol Commercial PWR 60A Universal AC Input Connectors and Cable Assemblies are designed to meet 2OU power distribution architecture standards. These connectors and cable assemblies provide a high power and seamless method of routing power directly from the busway to the power shelf. The overmolded shell design and positive locking mechanism ensure reliability while maintaining high-current capabilities within space-constrained applications. The slim 7-pin design provides optimal connections for PCBs and wired connections within the power shelf. The PWR 60A Universal AC Input series also offers easy configurability to accommodate a range of voltage and current ratings. The Amphenol 60A AC Whip meets IEC cable industry standards and offers a best-in-class solution for data center applications.

Features

  • Distributes up to 60A per contact and 600VAC/DC
  • Overmolded shell design ensures reliability in space-constrained applications
  • Simple, configurable plug-and-play solution to meet various current and voltage ratings
  • 7-pin connector design for Star, Delta, and single-phase connections
  • Right-angle, vertical, and 90° top exit options for increased design flexibility

Applications

  • Data
    • Data centers
    • Hyperscale computing architectures
    • Artificial intelligence and machine learning (AI & ML)
  • Industrial
    • Power supply units
    • Battery backup units
    • Industrial energy storage

Specifications

  • Overmolded shell design
  • Positive latching mechanism
  • High-conductivity copper alloy contacts
  • IP20, touch-safe, and pin sequencing (plug/receptacle)
  • 100 mating life cycles
  • -40°C to +105°C operating temperature range
  • Approvals and certifications
    • UL 94V-0
    • EIA 364
    • IEC/EN 61984
    • IPC/WHMA-A-620

Mating Length

Mechanical Drawing - Amphenol Commercial PWR 60A AC Input Connectors & Cable Assemblies
Yayınlandı: 2026-03-02 | Güncellenmiş: 2026-03-05