Amphenol Industrial RadCrimp® Melni Solar Splice

Amphenol Industrial RadCrimp® Melni Solar Splice is certified to meet UL 6703 and IEC 62852 1500VDC standards and features Melni spiral termination technology. The technology enhances safety, eliminates improper mating, and streamlines installation by eliminating the need for crimping and special equipment. The series provides simple and fast termination for 12AWG to 6AWG PV wires, along with low resistance and long-term reliability. Other features include IP68 sealing protection, 20A to 65A rated current, and -40°C to +85°C ambient temperature range. Amphenol Industrial RadCrimp® Melni Solar Splice is ideal for energy storage systems (ESS), solar, telecom, and backup power generation applications.

Features

  • Simple and fast termination
  • Melni spiral termination technology offers low resistance and long-term reliability
  • Eliminates improper mating
  • Field wire termination and sealing in one action without special tools
  • Enhanced safety
  • Streamlines installation

Applications

  • Solar
  • Telecom
  • ESS
  • Backup power generation

Specifications

  • For 12AWG to 6AWG PV wires
  • 1500VDC rated voltage (UL 6703 and IEC 62852)
  • Rated current
    • 20A (4.0mm2 / 12AWG)
    • 30A (6.0mm2 / 10AWG)
    • 50A (10.0mm2 / 8AWG)
    • 65A (16mm2 / 6AWG)
  • ≤0.10mΩ contact resistance
  • IP68 sealing protection
  • Thermoplastic insulation material
  • Class A application class
  • Class II safety class
  • UL certified
  • -40°C to +85°C ambient temperature range
  • +115°C upper limiting temperature

Construction

Amphenol Industrial RadCrimp® Melni Solar Splice

Videos

Yayınlandı: 2022-07-08 | Güncellenmiş: 2024-02-21