Amphenol LTW RBL Push Lock with Latch Connectors

Amphenol LTW RBL Push Lock with Latch Connectors feature a push lock with latch mechanism for intuitive, secure mating, ensured with audible and tactile feedback. Due to this quick lock design, RBL connectors contribute to time-saving installations while ensuring a secure connection. RBL connectors offer an IP68 waterproof rating and current ratings of 5A, 10A, or 20A. Additional specifications include construction with high-quality UV and fire-resistant plastics, a -40°C to +105°C operating temperature range, and 250 cycles of durability. Amphenol LTW RBL Connectors are suitable for solar power, outdoor lighting systems, heavy vehicles, and other rugged applications.

Features

  • IP68 protection class
  • Push lock with latch mechanism
  • UL 94V-0 flammability rating
  • UL/CE certified
  • RoHS and REACH compliant

Applications

  • Industrial automation
  • Lifts and material handling
  • Broadband wireless access
  • Marine
  • LED lighting
  • Renewable energy
  • Test equipment
  • Transportation
  • Heavy equipment
  • Railway mass transit
  • Automotive diagnostics
  • Autometer
  • UAV
  • Medical equipment

Specifications

  • -40°C to +105°C operating temperature range
  • 250 cycles of durability
  • 48hr salt spray resistance
  • Contact density up to 18 contacts
  • 10Hz to 55Hz frequency range
  • 1.52mm amplitude
Yayınlandı: 2017-07-14 | Güncellenmiş: 2025-02-06