Amphenol RF 2.4mm In-Series Adapters

Amphenol RF 2.4mm In-Series Adapters are designed for excellent impedance control and mechanical durability in laboratory and production test environments. This Amphenol RF straight jack-to-jack adapter is engineered for excellent impedance control and mechanical durability. This compact 50Ω solution supports accurate, repeatable measurements across advanced RF applications and is ideal for use in dense instrumentation layouts within 5G, aerospace, and test instrumentation equipment. The 2.4mm adapter interface offers high-frequency broadband performance up to 40GHz for designs requiring accurate transmission of microwave and millimeter-wave signals across test and measurement systems.

Features

  • Up to 40GHz operation for high-frequency applications
  • Precision-machined components ensure excellent repeatability and durability
  • In-series configuration
  • Rugged stainless steel construction for enhanced longevity
  • Compact form factor supports dense packaging environments

Applications

  • Laboratory test and measurement systems
  • Millimeter-wave component testing
  • RF/microwave communications equipment
  • Satellite and radar system prototyping
  • High-frequency research-and-development environments

Specifications

  • 2.4mm jack to 2.4mm jack
  • 50Ω impedance
  • 500 cycles durability
  • Passivated stainless-steel bodies
  • Gold-plated beryllium copper contacts
  • Straight orientation
  • -40°C to +85°C operating temperature range

Dimensions

Mechanical Drawing - Amphenol RF 2.4mm In-Series Adapters
Yayınlandı: 2026-03-03 | Güncellenmiş: 2026-03-16