Amphenol RF BNC Cable Assemblies

Amphenol RF BNC Cable Assemblies feature a bayonet coupling mechanism that provides positive quick mating and unmating while offering high reliability. These assemblies are available with 50Ω and 75Ω impedance, enabling users to match impedance to system requirements. This series accommodates a wide range of RG flexible coaxial cables and low-loss LMR cables. Amphenol RF BNC Cable Assemblies are often used in broadcast applications.

Features

  • Bayonet coupling mechanism provides positive, quick mating and unmating
  • 50Ω and 75Ω impedance designs allow users to match impedance to system requirements
  • Accommodates a wide range of RG flexible coaxial cables and low loss LMR cables
Yayınlandı: 2015-06-11 | Güncellenmiş: 2022-03-11