Amphenol RF Embedded GNSS and GPS Antennas
Amphenol RF Embedded GNSS and GPS Antennas feature ceramic antennas designed for GNSS- and GPS-connected devices. The antennas receive radio signals transmitted on specific frequencies by satellites and can be surface mounted to a PCB. The Amphenol RF Embedded GNSS and GPS Antennas support AMC (I-PEX MHF® 1) connectors and operate in multiple bands, including GPS, GLONASS, and BeiDou. The antennas' compact size makes them ideal for handheld and portable navigation devices, fleet management, IoT devices, e-bikes, automotive, infotainment, and asset-tracking applications.Features
- Compact and lightweight
- Smooth SMT process
- Active antennas include LNA and cable
- High efficiency
- Operates in multiple bands
- GPS
- GLONASS
- BeiDou
Applications
- Handheld navigation devices
- Portable navigation devices
- Fleet management
- IoT devices
- E-bikes
- Automotive
- Infotainment
- Asset tracking
Specifications
- 1575.42GHz to 1602GHz frequency range
- 40% to 85% efficiency at center frequency
- -5.5dBic to 3.5dBic typical gain
- 5MHz to 19MHz bandwidth
- <-10dB return loss
- -20°C to +105°C operating temperature range
- 3dB to 4dB axial ration
- RHCP polarization
- 50Ω impedance rating
- RoHS compliant
Additional Resource
Yayınlandı: 2023-12-07
| Güncellenmiş: 2025-07-28