Amphenol RF External Antennas
Amphenol RF External Antennas include panel- and connector-mounted options that connect to familiar interfaces such as SMA, RP-SMA, AMC, N-Type, and I-PEX MHF. These external antennas send and receive RF signals and are designed to mate with a broad range of RF connector interfaces or be mounted directly to a PCB. These antennas come in single-, dual-, and wide-band configurations as well as waterproof IP67-rated options. Amphenol RF External Antennas are available as monopoles, dipoles, or patches and are typically used for higher power transmission and reception. This series is ideal for BLUETOOTH®, wireless routers, set-top boxes, WLAN / WWAN, handheld remote control units, surveillance cameras, and IoT applications.Features
- Panel- and connector-mounted options
- Connects to familiar interfaces such as SMA, RP-SMA, AMC, N-Type, and I-PEX MHF
- Single-, dual-, and wide-band configurations
- Available as monopoles, dipoles, or patch
- Waterproof IP67-rated option
Applications
- BLUETOOTH
- Wireless routers, set-top boxes, and other wireless protocols
- WLAN / WWAN
- Smart metering
- Military and security
- Handheld remote control units
- Surveillance cameras
- Fleet management
- IoT and IIoT
Videos
Yayınlandı: 2023-04-27
| Güncellenmiş: 2025-07-14