Amphenol RF Extraction & Insertion Tools

Amphenol RF Extraction and Insertion Tools provide the safe and efficient removal and installation of RF connector contacts and modules. This professional tooling line is designed for engineers, technicians, and assemblers. The purpose-built tools support a wide range of coaxial connector interfaces, from high-density bullet-style contacts to sealed modules. These Amphenol RF tools are engineered to ensure precise extraction or insertion without damaging the connector, contact, cable, or PCB interface. The tools also simplify workflows, reduce the risk of connector damage, and support long-term system performance, thereby enhancing system reliability, serviceability, and manufacturing efficiency. These extraction and insertion tools are suitable for assembling high-volume cable harnesses, maintaining densely populated RF modules, servicing field-deployed wireless infrastructure, and more.    

Features

  • Purpose-designed tools
    • Tailored for specific connector interfaces
    • Enables safe removal or insertion of contacts, modules, or plug bodies, minimizing damage risks
  • Broad coverage of connector families [HD-BNC™, SMPM bullet tool (-1598), AMC removal tool (-1483), and others] helps standardize tooling across RF systems
  • Avoids contact deformation, shell damage, or uncontrolled insertion/removal force
  • Helps preserve long-term reliability of RF assemblies
  • Provides assurance for system integrators and maintenance teams, using approved tools ensures extraction/insertion processes align with connector manufacturer guidance
  • Streamlined maintenance and manufacturing workflows
    • Correct tool selection speeds service
    • Reduces assembly mistakes
    • Supports consistent quality

Applications

  • Maintenance and repair of wireless infrastructure systems where connectors require safe and controlled removal or insertion without compromising RF performance
  • High-volume manufacturing of cable assemblies or RF modules, where insertion/extraction tools help speed up processes and maintain connector integrity across thousands of units
  • Field service operations for test equipment, instrumentation, broadcast, or satellite gear requiring reliable connector servicing in constrained or challenging environments
  • System integrators installing or upgrading modules (such as AMC board modules and HD-BNC modules), where correct tool usage supports module removal or replacement without damage
  • Compact backplane or mezzanine board layout service where space is restricted and connectors such as HD-BNC require dedicated tooling for module extraction or insertion

Technical Notes

  • Tool category covers extraction tools (for removing contacts or plug modules) and insertion tools (for seating or installing modules) tailored to the connector series
  • Die-set, collet assemblies, and tool heads are specified per part number (for example: AMC removal tool 227-1483)
  • Every tool is linked to a connector family and therefore inherits the connector’s mechanical performance specifications (mating cycles, environment rating, etc.)
  • Tools are manufactured for industrial use - durable materials, ergonomic handles, full-cycle motion control, and compatibility with connector tolerances ensure repeatable use in production or field service
  • While the tools themselves do not carry RF impedance, frequency, or rating specifications, their associated connector family defines the operational context, and it is critical to select the tool matched to the connector interface in a system

Wide Range of Tools

Infographic - Amphenol RF Extraction & Insertion Tools
Yayınlandı: 2026-04-10 | Güncellenmiş: 2026-04-17