Amphenol RF SMA Cable Assemblies on LMR Cable

Amphenol RF SMA Cable Assemblies on LMR Cable combine precision-machined Amphenol RF SMA connectors with high-performing LMR cables. These assemblies are designed to offer a lower loss option with superior electrical performance than standard cables. The LMR cable assemblies are constructed with a black polyethylene jacket, closed cell foam poly dielectric, and bonded tape conductor. These components work together to make the LMR cable more rugged than other braided cables. The 50Ω SMA connectors feature brass construction with gold plating. Amphenol RF SMA Cable Assemblies have an operating frequency range of DC to 6GHz and are ideal for wireless communication systems and high-performing applications such as base stations, antennas, and other telecommunication devices. 

Features

  • Combines precision-machined SMA connectors with high-performing LMR cable
  • RF performance DC to 6GHz
  • Offers lower loss option with superior electrical performance than standard cables
  • More rugged than other braided connectors
  • Black polyethylene jacket
  • Closed cell foam poly dielectric
  • Bonded tape conductor

Applications

  • Cellular/broadband amplifiers
  • Microwave filters
  • Wireless infrastructure
  • Remote sensing and metering
  • GPS antennas
  • Radar systems
  • High speed routers and switches
  • Automated test equipment
  • RFID
Yayınlandı: 2018-05-10 | Güncellenmiş: 2022-10-14