Amphenol RF SMA Panel-Mount Receptacles

Amphenol RF SMA Panel-Mount Receptacles offer superior VSWR performance up to 18GHz and come in 2-hole and 4-hole flange configurations. These receptacles include a stainless steel body with passivated or gold finish. The termination option includes post contacts with extended polytetrafluoroethylene (PTFE) insulators as well as a solder cup, tab, and slotted contacts. The series operates in a -65°C to +105°C temperature range and offers 50Ω impedance and 5000MΩ insulation resistance. Amphenol RF SMA Panel-Mount Receptacles are ideal for use in attenuators, couplers, detectors, microwave filters, solid-state switches, and RF amplifiers.

Features

  • 2-hole and 4-hole flanges configurations
  • Stainless steel, passivated, or gold-plated body
  • Beryllium copper and gold-plated contacts
  • PTFE insulator

Applications

  • RF amplifiers
  • Attenuators
  • Couplers
  • Detectors
  • Microwave filters
  • Power dividers and combiners
  • Receivers and transceivers
  • Solid-state switches

Specifications

  • DC to 18GHz frequency range
  • 50Ω impedance
  • 1.15:1 maximum VSWR (except solder cup)
  • 2mΩ contact resistance
  • 5000MΩ insulation resistance
  • -65°C to +105°C operating temperature range

Product Details

Amphenol RF SMA Panel-Mount Receptacles
Yayınlandı: 2019-09-12 | Güncellenmiş: 2023-05-15