Amphenol RF SMP Adapters
Amphenol RF SMP Adapters are high-frequency, blind-mate solutions for board-to-board and module-to-module applications. SMP adapters are engineered for use in high-density, high-frequency applications requiring minimal footprint and secure, blind-mate engagement. These versatile interconnects are ideal for scenarios where limited space and misalignment tolerance are critical. SMP adapters are available in various configurations, including bullet and between-series options, to meet complex design requirements.The Amphenol RF SMP straight plug to SMPM straight plug adapter offers high-frequency performance in a low-profile package. This compact adapter is designed to ensure consistent reliability between an SMP and SMPM interface.
Features
- Blind-mateable interface for board-to-board and module-to-module connectivity
- Supports high-frequency operation up to 40GHz (configuration dependent)
- Compact, lightweight design suitable for space-constrained applications
- Push-on and snap-on options provide design flexibility and ease of use
Applications
- Backplane interconnects
- RF modules
- Test systems
- Defense and aerospace
Specifications
- 50Ω impedance
- DC to 40GHz frequency range (varies by configuration and is cable dependent)
- Up to 100 mating cycles (may vary for between series cable assemblies)
- -65°C to +165°C temperature range (varies by connector configuration and cable type)
Board-to-Board Mating Configuration
Yayınlandı: 2025-08-21
| Güncellenmiş: 2025-09-02