Amphenol RF TNC/RP-TNC to AMC Cable Assemblies

Amphenol RF TNC/RP-TNC to AMC Cable Assemblies are 50Ω cable assemblies ideal for space-constrained applications such as Internet of Things (IoT) infrastructure and consumer devices. The Amphenol RF TNC/RP-TNC to AMC Cable Assemblies feature maximum flexibility and secure mating to ultraminiature interfaces. Using the TNC/RP-TNC mounted externally on a panel, the micro-coax termination can be routed easily within an enclosure to mate with the appropriate AMC or AMC4 PCB or adapter interface. The assemblies include IP67 and tamper-resistant mounting options for the panel mount end of the cable to meet the needs of outdoor or secure applications. These cable assemblies are available in standard imperial lengths from 50mm to 300mm.

Features

  • Popular TNC/RP-TNC panel mating interface
  • Easy snap-on/off ultraminiature mating
  • Weatherproof and tamper-resistant options
  • Flexible cable routing within enclosure

Applications

  • Remote measuring equipment
  • Ruggedized tablets or notebooks
  • Standalone or temporary kiosks
  • Handheld or portable devices

Specifications

  • 50Ω impedance
  • DC to 18GHz frequency range
  • -40°C to +90°C operating temperature range
  • Mating cycles (minimum)
    • 500 (TNC/RP-TNC)
    • 30 (AMC/AMC4)
Yayınlandı: 2021-10-26 | Güncellenmiş: 2022-03-11