Amphenol Commercial RJE36 Combo-Stacked Connectors
Amphenol Commercial RJE36 Combo-Stacked Connectors are 2x1 combo-stacked modular jack connectors with two 8P8C ports and multiple primary/secondary port combinations. The port combinations let the designer select from RJ as a primary port and USB Type A, USB Type C™, HDMI, or USB4 as a secondary port. These Amphenol Commercial multi-port, multi-performance solutions suit various communications, storage, consumer, home, industrial, and medical applications. RJE36 Combo-Stacked Connectors offer an enhanced 750-cycle mating durability and withstand harsh environments, including a -55°C to +85°C operating temperature range.Features
- RJ over USB A, RJ over USB C, RJ over HDMI, and RJ45 over USB4 (also available with RJ over 2x USB A and RJ over 2x USB C)
- CAT3/5 ratings
- Shielded and unshielded versions
- Wide LED selection
Applications
- Communications
- 5G wireless
- Telephones
- Modems
- Fax machines
- Copiers/printers
- Consumer/home
- Security systems
- Set-top boxes
- Video game systems
- PCs / laptops
- Medical
- Analysis equipment
- Mass spectrometers
- Industrial
- Uninterruptible power supplies (UPS)
- ATMs
- Vending machines
- Point-of-sale (PoS) terminals
- Industrial IoT platforms
- Storage
- Servers
- Routers
- Switches
- Hubs
Specifications
- 20mΩ maximum contact resistance
- 500MΩ minimum insulation resistance at 500VDC
- 125VAC voltage rating
- 1000VAC dielectric withstanding voltage, 60Hz, 1 minute
- 20mA typical LED forward DC current
- 5V minimum LED reverse voltage
- LED forward voltage
- 1.9V maximum at 2mA (for single colors)
- 2.6V maximum at 20mA (for bi-colors)
- 750 mating and unmating cycles
- -20°C to +60°C operating temperature range
Yayınlandı: 2023-09-08
| Güncellenmiş: 2024-06-11