Amphenol Commercial RJE7H OneG Connectors
Amphenol Commercial RJE7H OneG Connectors are 1x1 tab-down CAT5e jack connectors that feature low-profile, no-shield, and no-LED. These connectors are high-speed connectors that are designed for 750 mating cycles and enhance durability. The RJE7H connectors are also geared to withstand harsh environments with a wide temperature range from -55°C to 85°C. These high-speed connector ports are ideal for industrial automation where customers are looking for 1000 BaseT speeds. The RJE7H connectors aim to extend the application capability to suit a wide range of communications, data storage, consumers, industrial and instrumentation, and medical markets.Features
- CAT5e ratings
- Tab down
- Unshielded
- No LED target markets benefits
- Selection can be customized as per the application
- With the modular structure, users can achieve maximum flexibility in design
- Users can select the ports based on application and space
- Standard footprint for PCBs
- Available in multiple plating options
- Material:
- Insulator:
- Engineering thermoplastic complies with UL 94V-0, black
- 50µin minimum nickel on contact mating area, 100µin minimum matte tin plating on the soldering tail
- Pure tin plating on LED tails
- Insulator:
- Contacts:
- Phosphor bronze hard temper with gold thickness options (6µin, 15µin, 30µin, and 50µin) over
Specifications
- Electrical performance:
- 20mΩ maximum contact resistance
- 500MΩ minimum at 500VDC for 2 minutes maximum insulation resistance
- 125VAC voltage rating
- 1000VAC, 60Hz, 1 minute dielectric withstanding voltage
- Mechanical performance:
- 20N maximum insertion force
- Pull retention force 50N minimum
- 750 mating and unmating cycles durability
Applications
- Communications:
- 5G wireless
- Telephones
- Modems
- Fax machines
- Copiers/printers
- Data:
- Storage
- Servers
- Routers
- Switches
- Hubs
- Consumers:
- Security systems
- Set-top boxes
- Video game systems
- PCs
- Laptops
- Medical:
- Analysis equipment
- Mass spectrometers
- Industrial and instrumentation:
- Uninterruptible Power Supply (UPS)
- ATMs
- Vending machines
- POS terminals
- Industrial IoT platforms
Additional Resource
Yayınlandı: 2024-10-15
| Güncellenmiş: 2024-10-22