Amphenol Commercial RJSGE Cat5e Modular Jacks

Amphenol Commercial RJSGE Modular Jacks feature a unique 2x2, four-port, press-fit design that meets Cat5e performance according to EIA-568-C.2 standards. These modular jacks meet 1G and 2.5G Ethernet protocols and support transmission rates up to 100MHz. The connectors are available with standard, bicolor, or tricolor LEDs available on each port, and enhanced shielding options provide increased EMI performance. Amphenol Commercial RJSGE Modular Jacks are ideal for communications, telecommunications, consumer goods, industrial, and medical applications.

Features

  • Supports 1G and 2.5G Ethernet Protocols
  • Meets Cat5e performance on its own without outside assistance
  • Press fit contacts
  • Multiple shield and LED options available
  • RoHS compliant

Applications

  • Communications
  • Telecommunications
  • Consumer Goods
  • Industrial
  • Medical

Specifications

  • 1.5A current rating
  • 20mΩ contact resistance
  • 500MΩ minimum insulation resistance at 500VDC for 2 minutes maximum
  • 125VAC voltage rating
  • 750 mating cycles
  • -55°C to +85°C operating temperature range
Yayınlandı: 2019-04-04 | Güncellenmiş: 2023-04-13