Amphenol Socapex RNJ Rack & Panel Cylindrical Connectors
Amphenol Socapex RNJ Rack and Panel Cylindrical Connectors connect electrical and optical devices between a moving unit (rack) and a fixed unit (panel) without any coupling/uncoupling device. This function is ensured by a system of moving and fixed units. Amphenol Socapex RNJ Rack and Panel Connectors are derived from the LJT series and meet or exceed MIL-DTL-38999 Series I requirements. The RNJ series is qualified for the requirements of the standard DAT C 5935 x 0005 HE308 21, 25, 26, and 27T models.Features
- EMI shielding
- Shells are grounded before contact mating
- Lightweight space-saving design
- 500-cycle durability
- Moisture resistance
- Interfacial seal
- Main joint souffler and rear gasket on the plug are also set up for moisture sealing between connector halves
- Corrosion resistance
- Olive drab cadmium-over-nickel plating on the aluminum shell (withstands 500 hours of salt spray exposure) or electroless nickel
- Free cadmium version is also available
- Contact protection
- 100% scoop-proof
- Design prevents bent pins and a short circuit from occuring during mating
- Eight shell sizes from 11 to 25
- 1 to 128 contacts in accordance with Mil-C-39029 standard
- Optical termini (POM series) in accordance with Mil-T-29504 standard
- Compatible with some M 85049 rear accessories for MIL-DTL-38999 I connectors
- -65°C to +175°C temperature range
- >5000MΩ insulation resistance at ambient temperature under 500Vcc
- 100% R.H. humidity
- 1000 hours of high-temperature endurance
Applications
- Military and aeronautic
- Advanced industrial
Connector Call-Outs
Accessories
Yayınlandı: 2023-06-16
| Güncellenmiş: 2023-10-31