Amphenol Advanced Sensors RTS Ring Terminal Temperature Sensors

Amphenol Advanced Sensors RTS Ring Terminal Temperature Sensors feature an NTC chip thermistor mounted in an eyelet tag for surface mount temperature measurement. Operating within a -40°C to +125°C temperature range, these sensors offer a 7s time response and are available in eyelet configurations to fit M3, M3.5, M4, M5, and M6 screw sizes. Applications include EV/HEV bus bars, battery covers, thermal management, heat sinks, and panel enclosures.

Features

  • Sensing element electrically isolated from the eyelet
  • Eyelet configurations to fit M3, M3.5, M4, M5, and M6 screw sizes
  • Range of wire lengths available from 50mm to 2000mm
  • Epoxy-coated NTC thermistor chip
  • Tin-plated copper ring terminal material
  • 28AWG XLPE insulated tin-plated copper lead wire
  • RoHS, REACH, and Prop65 compliant

Applications

  • EV/HEV bus bars
  • Battery covers
  • Thermal management
  • Heat sinks
  • Panel enclosures

Specifications

  • 5kΩ to 100kΩ resistance at +25°C
  • ±1%, ±2%, or ±5% resistance tolerance options
  • 75mW maximum power at +25°C
  • 3977K or 4252K Beta 25/85
  • 1.5mW/K dissipation constant
  • 7s time response
  • 1000VDC dielectric withstand between wires and eyelet
  • -40°C to +125°C operating temperature range
Yayınlandı: 2023-11-02 | Güncellenmiş: 2024-02-05