Amphenol Commercial SD Express Push-Push Connector with Detection Pin
Amphenol Commercial SD Express Push-Push Connector with Detection Pin provides fast data transfer rates up to 985MB/s, adhering to the PCIe® Gen 3 x1 lane interface and NVMe application protocol. This durable connector meets SD 7.0 specification (SD7.0) and offers a data transfer rate of up to 8Gb/s. Amphenol Commercial SD Express Push-Push Connector comes with a pin detection function, which provides enhanced protection and read capabilities when a memory card is inserted. Typical applications include automotive infotainment and recorders, notebook PCs, UAVs and drones, game consoles, smartphones, and more.Features
- Meets SSD 7.0 specification (SD7.0)
- Supports PCIe Gen 3 and NVMe application protocol
- Data transfer rate up to 8Gb/s
- Bus transfer rates up to 985MB/s
- Backward compatibility with the previous version (UHS-I)
- High durability
- Pin-detection function offers improved protection and read capabilities when memory card is inserted
- Lead- and halogen-free
- RoHS compliant
Applications
- Consumer
- Notebook PCs
- UAVs and drones
- Game consoles
- Digital cameras
- Pads
- Smartphones
- Servers
- Automotive
- Infotainment
- Automotive recorders
Specifications
- 100MΩ minimum (initial) insulation resistance
- 100mΩ maximum (initial) contact resistance
- 5A current rating
- 5000 mating cycles
- 40N maximum mating force
- -40°C to +85°C operating temperature range
Yayınlandı: 2022-01-19
| Güncellenmiş: 2022-03-11