Amphenol SGX Sensortech SGX-VOX Oxygen Sensor for Ventilators

Amphenol SGX Sensortech SGX-VOX Oxygen Sensor for Ventilators is a 0% to 100% oxygen (O2) sensor with onboard temperature compensation. This sensor offers <0.1% O2 zero current (offset) and a 9mV to 13mV output voltage range in air (measured at standard pressure and temperature). Other features include <5s of T90 response time, <50s of T99.5 response time, and <2% O2 temperature compensation at a 0°C to +40°C temperature range. Amphenol SGX Sensortech SGX-VOX Oxygen Sensor has no cross-sensitivity effect due to toxic gases at the threshold limit value (TLV) levels. The sensor is not suitable for continuous operation in concentrations of carbon dioxide (CO2) above 25% nor is it designed for use in applications where anesthetic gases are present.

Features

  • 0% to 100% O2 measurement range
  • Onboard temperature compensation
  • No cross-sensitivity effect due to toxic gases at TLV levels
  • <0.1% O2 zero current (offset)
  • 9mV to 13mV output voltage range in air (measured at standard pressure and temperature) 
  • <5s of T90 response time
  • <50s of T99.5 response time
  • <2% O2 temperature compensation at 0°C to +40°C temperature range
  • 10kΩ (minimum) recommended load resistor
  • <5% per annum long-term output drift
  • 375000% Ohours at +20°C
  • Series 4 housing design with industry-standard footprint and connections
  • Operating Conditions
    • -20°C to +50°C temperature range
    • 500mbar to 2000mbar pressure range
    • 0% to 99% RH (non-condensing) operating humidity range

Performance Graph

Performance Graph - Amphenol SGX Sensortech SGX-VOX Oxygen Sensor for Ventilators

Mechanical Diagram

Mechanical Drawing - Amphenol SGX Sensortech SGX-VOX Oxygen Sensor for Ventilators
Yayınlandı: 2020-05-15 | Güncellenmiş: 2024-04-01