Amphenol SGX Sensortech PID Sensors
Amphenol SGX Sensortech Photoionization Detector (PID) Sensors accurately detect volatile chemicals with a sensitivity of up to 0.5ppb. These PID sensors feature lamp emitting light with a maximum energy of 10.0eV, 10.6eV, and 11.7eV. Amphenol SGX Sensortech PID Sensors are not cross-sensitive to common atmospheric gases and offer high humidity resistance with long-term temperature stability. The sensors are used across a broad range of industries and applications, wherever users need to detect gases and vapors.Features
- Responds to a broad range of organic and a few inorganic gaseous and volatile chemicals
- 10.0eV, 10.6eV, and 11.7eV maximum energy emitted
- 3.6V to 10V supply voltage
- Includes wide dynamic range versions
- As much as 0.5ppb sensitivity
- Anti-contamination design
- Humidity resistant
- 10,000 hours lamp life
- Lamp out diagnostic
- Intrinsically safe
- Serviceable electrode stack and lamp
Applications
- Industrial hygiene and safety
- Environmental contamination and remediation
- Hazardous materials handling
- Ammonia detection
- Lower explosive limit measurements
- Arson investigation
- Indoor air quality
- Cleanroom facility maintenance
Yayınlandı: 2022-07-20
| Güncellenmiş: 2022-08-02