Amphenol SGX Sensortech Natural Gas Module
Amphenol SGX Sensortech Natural Gas Module is designed to detect natural gas in concentrations below 100% LEL (4.4% CH4 in air). This sensor is equipped with a test button and an audible alarm option with an embedded buzzer. The visual LED and buzzer alarms signal potential gas leakage. Amphenol SGX Sensortech Natural Gas Module also transmits data related to the state of the module and the concentration of gas if the module is connected to an external receiver working with the serial RS232 standard. An MP-7227 MEMS pellister sensor enables low-power operation on standard AA batteries. The module is not designed for propane or butane detection.Features
- Battery-operated device
- For natural gas (methane) detection in concentrations below 100% LEL (4.4% CH4 in air) (not designed for propane and butane detection)
- MP-7227 MEMS pellistor sensor allows for low-power operation on AA-type batteries
- Test button and visual (LED) and audible (buzzer) alarms
- Informs of potential gas leakage
- Transmits data related to the actual state of the module and concentration of gas if the module is connected to an external receiver working with serial RS232 standard
- 50mA peak power consumption at 3V power supply
Additional Resources
Module Calibration
Yayınlandı: 2018-11-02
| Güncellenmiş: 2022-10-07