Amphenol SGX Sensortech SGX-7x Electrochemical Gas Sensors

Amphenol SGX Sensortech SGX-7x Electrochemical Sensors are industrial and commercial gas sensing modules that detect chlorine, carbon monoxide, nitric oxide, nitrogen dioxide, ammonia, hydrogen sulfide, sulfur dioxide, and oxygen. These SGX-7x sensors offer an operating temperature range of -30°C to +50°C and a 15% to 90% RH humidity (non-condensing) range. Amphenol SGX Sensortech SGX-7x Electrochemical Sensors are available in an industry-standard 31.5mm-diameter package and are ideal for fixed devices. Typical applications include oil and gas, petrochemicals, steelworks, wastewater, and indoor air quality.

Features

  • Gas types detected include chlorine, carbon monoxide, nitric oxide, nitrogen dioxide, ammonia, hydrogen sulfide, sulfur dioxide, and oxygen
  • 90kPa to 110kPa pressure range (nominal)
  • 15% to 90% RH operating humidity (non-condensing)
  • -30°C to +50°C operating temperature range

Applications

  • Education science equipment
  • Oil and gas
  • Petrochemicals
  • Steelworks
  • Wastewater
  • Confined space entries
  • Indoor air quality
  • SCUBA diving equipment

Product Overview

Chart - Amphenol SGX Sensortech SGX-7x Electrochemical Gas Sensors
Yayınlandı: 2020-06-01 | Güncellenmiş: 2024-10-02