Amphenol Sine Systems ATS Series™ Superior Seal PCB Connectors
Amphenol Sine Systems ATS Series™ Superior Seal Connectors are a high-performance, IP67- and IP69K-rated (in mated condition), rectangular, thermoplastic, cost-effective solution for harsh environmental applications with superior seals and seal retention capabilities. The connector design incorporates an integral latching system that ensures a definitive electrical and mechanical connection. Receptacles are available in both 90° right-angle and 180° straight-pin PCB options, as well as traditional in-line options, and have been developed to be compatible with existing standard products industry-wide. ATS Series™ connectors utilize precision-engineered, 3-tang contacts featured in the ecomate® family of products. These connectors are available in plugs, inline receptacles, flange-mount receptacles, and PCB receptacles with BoardLock™.Features
- IP67/69K rated in mating condition
- Integrated mating latch ensures a secure connection
- Utilizes precision-engineered, 3-tang contacts
- Five different plug and receptacle connector configurations
- Utilizes ecomate® 1mm receptacle common contacts
- Integrated TPA design, ensures contact alignment and retention
- Available in A and B keying options
- Compatible with existing standard products industry-wide
- RoHS compliant
Applications
- Harsh environments
- Agricultural machinery
- Automobiles
- Military
- New energy
- Railways
- Navigation
- Other interconnect applications
Specifications
- Copper alloy, gold-plated contact material
- Thermoplastic housing body
- Silicone elastomer sealing material
- 7.5A max current rating
- 250VAC/VDC max voltage rating
- >500 mating cycles
- <11mΩ contact resistance
- >1000MΩ min insulation resistance at 500VDC
- <2mA current leakage under 1500VAC
- 30AWG to 18AWG wire gauge
- -55°C to +125°C operating temperature range
Additional Resources
ISRT20 is a contact insertion tool. The tool has an 8mm x 8mm x 45mm package size and a distinct red color. The ISRT20 is ideal for use with size 20 RT contacts.
QXRT20-ATS26P is a contact extraction tool. This tool is for use with size 20 RT contacts.
FT-ATS26P is an installation fixture tool for ATS04-26Px automotive connectors.
Brand
Yayınlandı: 2024-01-08
| Güncellenmiş: 2025-10-23