Amphenol Commercial SlimSAS™ Connectors
Amphenol Commercial SlimSAS™ Connectors are designed for UPI1.0, 11.2GT/s, and 24Gb/s SAS signals or 16GT/s PCIe signals. With a 0.60mm contact pitch, the Low Profile (LP) SlimSAS™ solutions are smaller than mainstream connectors and save space in end devices. The SlimSAS™ Connectors feature a robust metal shell receptacle and latch-on plug with a low 1.45mm mated height to provide a reliable connection. Typical applications include servers, switches, routers, storage racks, and more.Features
- High-density connector
- 0.60mm pitch, 4x, 6x, 8x, 12x configurations
- Supports UPI1.0 11.2GT/s, 25 Gb/s signal rate (56G PAM4), SAS 4.0 24Gb/s and PCIe® 4.0 16GT/s per lane
- Designed for unshielded, internal, or external I/O connectors
- Small form factor
- High data rate
- Low profile packaging
- 1.45mm mating height (connector + cable plug)
- Meets SAS 4.0, 24Gb/s specification
- Resonance dampening feature
- Supports many assembly options
Applications
- Data centers
- Host bus adapter (HBA) servers
- Redundant array of individual disks (RAIDS)
- Routers
- Switches
- Servers
- Storage racks
- Storage controllers
Specifications
- 30VDC maximum voltage rating per contact
- 0.5A maximum current rating per contact
- 85Ω ±10Ω differential impedance
- -40°C to +85°C operating temperature range
- 55.5N maximum mating force
- 250 minimum mating cycle durability
- 50N minimum latch retention force
- 55.5N insertion force
- 49N withdrawal force
- Black color, LCP, lead-free solder reflow process compatible thermoplastic housing
- Phosphor bronze contact base material
- 50g nominal contact normal force
- Matte tin or gold flash plated solder tails
- Gold plated mating tails
- Conductive polymer resonance dampening feature
Yayınlandı: 2016-04-28
| Güncellenmiş: 2023-05-11