Amphenol / SV Microwave SMP/SMPM Fixed Bullets

Amphenol / SV Microwave SMP / SMPM Fixed Bullets are available in a variety of lengths, including 0.265" for SMP and 0.188" for SMPM. The series offers a small footprint that withstands misalignments of 0.010" axial and ±0.010" radial float. These adapters also feature a lower insertion loss than spring bullets and a frequency range of DC to 40GHz for the SMP variant and DC to 65GHz for SMPM. The broad adapter lineup enables system designer flexibility when integrating board-to-board RF solutions. Additional applications include military-aerospace and large-scale, blind-mate arrays. Amphenol / SV Microwave SMP / SMPM Fixed Bullets undergo MIL-STD-202 test standards and operate in a -65°C to +165°C temperature range.

Features

  • Withstands 0.010" axial and ±0.010" radial float
  • Small footprint
  • Variety of lengths
  • Lower insertion loss than spring bullets
  • Offers design flexibility
  • MIL-STD-202 test standards

Applications

  • Board-to-board solutions
  • Military-aerospace
  • Large-scale, blind-mate arrays

Specifications

  • Frequency range
    • DC to 40GHz (SMP)
    • DC to 65GHz (SMPM)
  • Shielding effectiveness
    • ≥-80dB, DC to 3GHz
    • ≥-65dB, 3GHz to 26.5GHz
  • Dielectric withstanding voltage
    • 500VRMS (SMP)
    • 325VRMS (SMPM)
  • 50Ω impedance
  • -65°C to +165°C operating temperature range
Yayınlandı: 2024-02-13 | Güncellenmiş: 2026-05-14