Amphenol / SV Microwave Spring Bullets

Amphenol / SV Microwave Spring Bullets are built to ensure exceptional RF performance across high-frequency and demanding applications. Features include a spring-loaded compressible design that eliminates gaps during gang mating. Various standard lengths are available in distribution, and unparalleled signal performance is provided while maintaining a simplified and user-friendly design. Amphenol / SV Microwave Spring Bullets are suitable for large-scale blind-mate arrays, high-density applications with small form factors, and complex board-to-board products with multiple simultaneous mates.

Features

  • Available in SMP, SMPM, and SMPS
  • Mitigates performance degradation from gaps due to the tolerance stack-up
  • Wide range of available sizes
  • Performance guaranteed under all states of compression

Applications

  • High density, small form factor
  • Complex board-to-board with multiple simultaneous mates
  • Large-scale blind-mate arrays

Specifications

  • DC to 40GHz frequency range
  • 50Ω impedance rating
  • 500VRMS dielectric withstanding voltage
  • -65°C to +165°C temperature range

Videos

Yayınlandı: 2021-02-03 | Güncellenmiş: 2026-05-14