Amphenol / SV Microwave SMPS Spring Bullets
Amphenol / SV Microwave SMPS Spring Bullets offer a frequency band of DC to 32GHz, a 50Ω impedance rating, and a -65°C to +165°C temperature range. These spring bullets eliminate gaps between the bullet and shroud for maximum RF performance. Available in a wide range of sizes, the SMPS spring bullets are suitable for numerous applications, including mil-aero. SMPS spring bullets are designed for repeatable RF performance under all states of compression by solving axial and radial misalignment issues when fully mated. Amphenol / SV Microwave SMPS Spring Bullets have a minimum overall length of 0.460", offering a tight board-to-board stackup.Features
- Eliminates gaps between bullet and shroud for maximum RF performance
- Wide range of available sizes
- Reliable under all states of compression
Applications
- Mil-aero
- High density, small form factor
- Board-to-board with multiple simultaneous mates
- Large-scale, blind-mate arrays
Specifications
- 0.460" minimum overall length
- 50Ω impedance
- DC to 32 frequency band range
- 250VRMS dielectric withstanding voltage
- -65°C to +165°C temperature range
- 3° maximum radial misalignment
Yayınlandı: 2024-08-07
| Güncellenmiş: 2024-08-29