Amphenol Socapex Coaxial Connectors

Amphenol Socapex Coaxial Connectors offer a rugged, high-performance solution for carrying RF and video signals through standard circular connectors. The connectors are available in 50Ω and 75Ω versions, support everything from RF communication to HD/12G-SDI video, and feature large crimp areas, protected inner conductors, and optional float-mount technology that ensures strong mechanical durability. These coaxial connectors from Amphenol feature crimp or PCB-tail termination combined with compatibility across MIL-DTL-38999 and EN 3645 connectors, allowing them to integrate easily into demanding environments. Suitable applications include aerospace, defense, and any application that requires reliable, shielding signal transmission.

Features

  • Controlled impedance to maintain signal integrity
  • Shielded construction to reduce EMI and preserve clean signal transmission
  • Multiple sizes available to match connector layouts
  • Available in crimp or PCB termination

Applications

  • Harsh industrial environments
  • High-speed communications
  • Avionics
  • Satcom equipment
  • In-vehicle video networks
  • Industrial process control
  • Robotics
  • Communication shelters and command posts
  • Radar systems

Specifications

  • Compatible with standard MIL-DTL-38999, EN 3645, and EN 4165
  • 50Ω or 75Ω impedance
  • 500 mating cycles
  • -55°C to +200°C operating temperature range
Yayınlandı: 2025-12-12 | Güncellenmiş: 2025-12-29