Amphenol Socapex Rugged USB Cable

Amphenol Socapex Rugged USB Cables are designed for fixed or deployable military or industrial applications. These cables come with polyethylene wire insulation and polyurethane jacket insulation to protect against harsh environments. These USB cables are also aluminum foil overlapped and have shield braiding of the stranded tinned copper wire. Amphenol Socapex Rugged USB Cables can be used for robotics, motion control, railways, CNC machines, battlefield communication, and industrial processes.

Features

  • Polyethylene wire insulation
  • Polyurethane jacket insulation to protect against harsh environments
  • Aluminum foil overlapped and shield braiding
  • Stranded tinned copper wire

Applications

  • Robotics
  • Motion control
  • Railways
  • CNC machines
  • Battlefield communication
  • Industrial processes

Cable Reel Cross

Amphenol Socapex Rugged USB Cable
Yayınlandı: 2023-02-28 | Güncellenmiş: 2023-08-14