Amphenol Socapex USB Type-C Caps

Amphenol Socapex USB Type-C Caps are the protective caps for USB3CF TV USB Type-C connectors. These protective caps provide permanent sealing for plugs and receptacles. The caps feature a small ring for a square flange receptacle, a large ring for a jam nut receptacle, and a ring for a reduced flange jam nut receptacle. Amphenol Socapex USB Type-C Caps include a tie wrap for the plug cap.

Features

  • Provides permanent sealing for plugs and receptacles
  • Small ring for square flange receptacle
  • Tie wrap for plug cap
  • Large ring for jam nut receptacle 
  • Ring for reduced flange jam nut receptacle
  • 127mm (+13,-7) nylon cord receptacle caps
  • 160mm ±5mm nylon cord plug caps
  • Rope material
    • Metallic chain
    • Stainless steel rope
    • Nylon rope
Yayınlandı: 2023-06-12 | Güncellenmiş: 2023-10-10