Amphenol Socapex USB-A to USB-C Adapters for Harsh Environments
Amphenol Socapex USB-A to USB-C™ Adapters for Harsh Environments provide an ideal USB signal solution in harsh conditions. The adapters allow users to integrate new equipment with USB-C ports without disassembling existing USB-A links. The Amphenol Socapex USB-A to USB-C Adapters offer two adaptation options depending on the chosen host and device. The adapters provide an IP68-rated seal in mated and unmated condition and are shock, vibration, and traction resistant. The USB-A to USB-C adapters meet USB 3.2 Gen1 specifications and operate with up to 5Gb/s data rate for high-speed USB connection.Features
- USB 3.2 Gen1 specification
- 5Gb/s data rate for high-speed USB
- Size 15 shell
- 150mm to 1m cable lengths
- Compatible with MIL-DTL-38999 Series III USB3FTV connectors
- Shock, vibration, and traction resistant
- IP68-rated sealing in mated and unmated condition
- Suitable for harsh environments
- RoHS-compliant plating
- -40°C to +85°C operating temperature range
Applications
- C5ISR
- Battlefield communication
- Data acquisition and transmission
- Ground vehicles
- Naval
- Rail mass transit
- CNC machines
- Oil and gas industries
Yayınlandı: 2024-03-20
| Güncellenmiş: 2024-12-20