Amphenol Commercial SPE IP67 Connectors & Cable Assemblies
Amphenol Commercial Single Pair Ethernet (SPE) IP67 Connectors and Cable Assemblies are designed to eliminate slow and complex Fieldbus protocols by simplifying and standardizing industrial network systems. This series offers fully compatible IEC 63171-6 interconnects, two-way 600MHz data transmission, 4A current rating, and insulation displacement (IDC) termination plugs. Amphenol Commercial SPE IP67 Connectors and Cable Assemblies feature a 4A current rating, 60VDC maximum voltage rating, 1000 mating cycles, and 20mΩ maximum contact resistance. The SPE series operates in a -40°C to 85°C temperature range. Typical applications include traffic control monitoring systems, data, the Industrial Internet of Things (IIoT), test equipment, robotics, healthcare, medical equipment, actuators, and network nodes.Features
- 2-way 600MHz data transmission
- 2 contacts and 2 wire cables for single pair ethernet
- Panel-mount jacks include gasket and mounting nut
- 360° interior shielding through the mated connectors
- Thermoplastic plug connector housings
- Zinc diecast panel jack housing
- Positive latching with circular push-pull coupling ring
- IDC termination plugs
- High-temperature thermoplastic housings
- Copper alloy contacts plated with 50μ" nickel overall and 30μ" gold in the mating area
- Stainless steel with matte tin or nickel-plated EMI shields
Applications
- Traffic control monitoring systems
- Data
- IIoT
- Factory/process automation
- Test equipment
- Robotics
- Healthcare
- Medical equipment
- Actuators and network nodes
- Building automation:
- Environmental
- Lighting
Specifications
- -40°C to +85°C operating temperature range
- 4A current rating
- 60VDC maximum voltage rating
- 20mΩ maximum contact resistance
- 100mΩ maximum shielding resistance
- 500MΩ minimum insulation resistance at 500VDC test voltage
- Thermal shock: 10 cycles between -40°C and +85°C (per IEC 60512-11-4, test 11d)
- 1000 durability mating cycles
- Humidity:
- 25°C low temperature
- 65°C high temperature
- -10°C cold sub-cycle
- 93% humidity
- 10 x 24hr cycles
Videos
Yayınlandı: 2022-04-12
| Güncellenmiş: 2024-11-05