Amphenol Times Microwave Systems SPP™ Low Loss/Low PIM Coaxial Cable
Amphenol Times Microwave Systems SPP™ Low Loss/Low PIM Coaxial Cable is UL listed and offers -160dBc PIM for optimal system performance. This plenum-rated jumper cable is flexible for ease of installation and available in a variety of connector interfaces. The durable FEP outer jacket makes the SPP series suitable for both indoor and outdoor use. A corrugated copper outer conductor provides >100dB shielding. The SPP series is 100% tested for static and dynamic PIM, VSWR, and insertion loss. Amphenol Times Microwave Systems SPP Low Loss/Low PIM Coaxial Cable operates over a -55°C to +200°C temperature range and includes a 10-year Times Microwave warranty.
Features
- Low PIM, plenum-rated jumper cables
- UL listed, type CMP (plenum), UL file #E-170516
- Super flexible for ease of installation
- Durable FEP outer jacket suitable for indoor and outdoor use
- 100% tested for static and dynamic PIM, VSWR, and insertion loss
- Variety of connector interfaces
- Serial marker band includes PIM, VSWR, and IL test data, which is retained and accessible on the Times Microwave website
- 10-year Times Microwave warranty
Specifications
- -160dBc PIM for optimal system performance
- VSWR
- 1.25:1 maximum up to 3GHz
- 1.35:1 maximum up to 6GHz
- Insertion loss not to exceed 1.1 x published attenuation + 2 x 0.15dB
- >100dB shielding due to corrugated copper outer conductor
- -55°C to +200°C operating temperature range
Cable Construction
Yayınlandı: 2022-05-23
| Güncellenmiş: 2026-04-09