Amphenol / SV Microwave Strain Relief .047 Cable Assemblies

Amphenol / SV Microwave Strain Relief .047 Cable Assemblies are high-frequency, 12-inch cables with integrated strain relief. These cables feature .047 coax conductors, as well as 50Ω connectors, making them suitable for frequencies ranging from DC to 18GHz. Amphenol / SV Microwave cable assemblies are available in SMA, 2.92mm, 2.4mm, and 1.85mm connector terminations, making them suitable for demanding industries such as military and aerospace.

Features

  • SMA, 2.92mm, 2.4mm, and 1.85mm connectors
  • 12" length
  • Up to 18GHz broadband performance
  • Strain relief cable
  • .047 cable
  • 50Ω connectors

Applications

  • Military
  • Aerospace
  • Cable assemblies
  • Telecommunications
  • Instrumentation
  • Base stations
  • Process controls
Yayınlandı: 2021-09-02 | Güncellenmiş: 2022-03-11