Amphenol / SV Microwave SuperFlex Ø.047 RF Cable Assemblies
Amphenol / SV Microwave SuperFlex Ø.047 RF Cable Assemblies offer extreme bends for use in small spaces. These SuperFlex assemblies feature a 0.0625" inside bend radius and SMA and/or SMPM connectors in cable lengths from 3" to 12". The connectors offer an impedance of 50Ω and a frequency range of up to 26.5GHz for SMA and 65GHz for SMPM. Typical applications for Amphenol / SV Microwave SuperFlex Ø.047 Cable Assemblies include aerospace, military, and telecommunications.Features
- Uses SMA and SMPM series connectors
- Extreme bends for small spaces
- High flex-life ensures excellent performance after repeated usage
- Low solder wicking for high flexibility behind the cable ferrule
- Helically wrapped outer conductor for superior RF shielding
- Low flex resistance transfers less force to blind-mate interfaces and solder joints
Applications
- Aerospace
- Broadband
- Embedded systems
- Telecommunications
- Military
- Test and instrumentation
Specifications
- 0.055" jacket diameter
- Navy blue jacket color
- Stranded center conductor
- 0.0625" min. internal bend radius (static)
- >90dB shielding effectiveness (0 to 18GHz)
- 70% velocity of propagation
- -40°C to +90°C temperature range
Videos
Yayınlandı: 2020-06-10
| Güncellenmiş: 2024-10-11