Amphenol FCI Compression Type Surface Mount Connectors

Amphenol FCI Compression Type Surface Mount Connectors provide power and signal connection between two PCB modules or one PCB and an electrical module. These connectors feature a maximum current rating of 1A per contact and a 250VAC voltage rating. The surface mount connectors offer scalable positions, contact pitch sizes, and working heights. These connectors can withstand up to 50G shock with no disruption to electrical connectivity when subject to frequent shock and vibration, and are UL-certified. Typical applications include in-flight entertainment systems, door detection in server platforms, printers, hard disk drives, and solid disk drives.

Features

  • 18 to 28 positions
  • Locating peg option
  • Gold, Tin, or PdNi plating options
  • Suitable for a variety of PCB footprint designs
  • Simplify positioning even in manual assembly condition
  • Serves applications with space constraints

Specifications

  • 30mΩ contact resistance
  • 1A per contact current rating
  • 250V voltage rating
  • 25 mating cycles durability
  • 2.90mm to 7.30mm connector heights
  • 1.20mm to 1.50mm pitch sizes
  • -55°C to 105°C operating temperature range

Applications

  • In-flight entertainment systems
  • Door detection in server platforms
  • Printers
  • Hard disk drives
  • Solid disk drives
Yayınlandı: 2024-01-31 | Güncellenmiş: 2024-02-05