Amphenol / SV Microwave BMB RF Interconnects
Amphenol / SV Microwave BMB RF Interconnects feature standard and bulkhead cable connectors with blindmate and push-on interfaces for easy mating. The interconnects are utilized for various cable types and PCB connectors for board-to-board solutions and other communication applications. The BMB series provides full-detent and smooth-bore connector options and a bullet adapter option for user flexibility. The interconnects operate up to a 22GHz frequency, ensuring durable and reliable performance in RF solutions. The Amphenol / SV Microwave BMB RF Interconnects meet various MIL-STD-202 standards, suitable for critical military and aerospace applications.Features
- Standard and bulkhead cable connectors
- Blindmate and push-on interfaces
- Full-detent and smooth-bore options
- Bullet option available
- Ensures easy mating
- Durable and reliable design
Applications
- 5G communications
- Military/aerospace
- Board-to-board solutions
- Test and measurement
Specifications
- 50Ω impedance rating
- 22GHz max frequency rating
- -90dB shielding effectiveness
- 1000Vrms dielectric withstanding voltage rating
- 500 mating cycles
- 2lbs insertion force
- 6oz withdrawal force
- -65°C to +165°C operating temperature range
- MIL-STD-202 standards met
- Method 101, Condition B corrosion
- Method 204, Condition D vibration
- Method 213, Condition I shock
- Method 107, Condition B thermal shock
- Method 106, Less step 7B moisture resistance
- Method 105, Condition C barometric pressure
Yayınlandı: 2024-07-24
| Güncellenmiş: 2024-09-13