Amphenol / SV Microwave U.FL-to-VITA Cable Assemblies

Amphenol / SV Microwave U.FL-to-VITA Cable Assemblies are a compact, high-performance RF interconnect solution for dense VPX plug-in card systems and precision test environments. This Amphenol / SV Microwave product line includes three 6" assemblies pairing a VITA 67.3 interface (NanoRF, SMPM, or SMPS) with an ultra-miniature U.FL connector. The U.FL connector features a 2.5mm mated height and 0.079" width. Designed for direct, low-loss routing from the VITA block to the PCB, these assemblies optimize signal integrity up to 6GHz while minimizing space consumption. U.FL-to-VITA Cable Assemblies are ideal for embedded computing, test setups, and high-density RF modules and provide a cost-effective and space-saving solution for compact RF designs.

Features

  • Ultra-low 2.5mm mated height (U.FL connector)
  • Narrow 0.079" connector width (U.FL connector)
  • Flexible, compact 6" cable length for tight routing
  • Pairs with a VITA 67.3 interface (NanoRF, SMPM, or SMPS) with an ultra-miniature U.FL connector
  • DC to 6GHz frequency range

Applications

  • VPX plug-in cards for VITA 67.3
  • Embedded computing
  • Test setups
  • High-density RF modules

Specifications

  • U.FL
  • 50Ω impedance
    • >50dB at 1GHz typical shielding effectiveness
    • 200VRMS standing dielectric withstanding voltage for 1 minute 
    • 30 minimum mating cycles
    • -40°C to +90°C operating temperature range
    • MIL-STD-202 Method 101, Condition B corrosion (salt spray)
    • MIL-STD-201 vibration
  • VITA SMPM
    • 50Ω impedance
    • 65GHz frequency
    • 325VRMS dielectric withstanding voltage
    • 500 minimum mating cycles
    • -65°C to +165°C operating temperature range
    • MIL-STD-202 Method 101, Condition B corrosion (salt spray)
    • MIL-STD-201 vibration Method 204, Condition D
  • VITA SMPS
    • 50Ω impedance
    • 40GHz frequency
    • 250VRMS dielectric withstanding voltage
    • 500 minimum mating cycles
    • -65°C to +165°C operating temperature range
    • MIL-STD-202 Method 101, Condition B corrosion (salt spray)
    • MIL-STD-201 vibration Method 204, Condition D
  • VITA NANORF
    • 50Ω impedance
    • 67GHz frequency
    • 250VRMS dielectric withstanding voltage
    • 500 minimum mating cycles
    • -55°C to +125°C operating temperature range
    • MIL-STD-202 Method 101, Condition B corrosion (salt spray)
    • MIL-STD-201 vibration Method 204, Condition D
Yayınlandı: 2025-12-18 | Güncellenmiş: 2026-08-17