Amphenol / SV Microwave Synapse RF Cable Assemblies

Amphenol / SV Microwave Synapse RF Cable Assemblies feature a high-performance RF interface that withstands 10,000 mating cycles without significant performance loss. This proprietary design keeps a continuous electrical ground under rotation (twisting), pulling (tensile force), and radial (side) loading. The Synapse series includes male to 2.92mm male 12" assemblies and female to 2.92mm male 12" assemblies for 0.047 cables and SV 87 low-loss cables. Amphenol / SV Microwave Synapse RF Cable Assemblies offer 50Ω impedance, DC to 40GHz frequency range, a patented zero-insertion force (ZIF) outer ground structure, and all stainless steel outer interface bodies.

Amphenol / SV Microwave Synapse RF Cable Assemblies resist corrosion (salt spray), vibration, shock, thermal shock, and moisture. They offer a temperature range of -65°C to +165°C. Typical applications include test and instrumentation, high-mating cycle automated testing equipment (ATE), military, aerospace, and harsh environments.

Features

  • Patented (ZIF) outer ground structure
  • Precision-designed snap-in / snap-out retention method
  • Interface withstands 10,000 mating cycles without significant performance loss
  • Accommodates tensile and side-loading without performance degradation
  • All stainless steel outer interface bodies for mechanical durability
  • Resists corrosion (salt spray), vibration, shock, thermal shock, and moisture
  • Includes male to 2.92mm male 12" and female to 2.92mm male 12", for 0.047 cables or SV 87 low-loss cables

Applications

  • Test and instrumentation
  • ATE
  • Military and aerospace radar transmit/receive units
  • Space/high-reliability communications and GPS
  • Harsh environments (high vibration, extreme temperatures)

Specifications

  • 50Ω impedance
  • DC to 40GHz frequency range
  • -65°C to +165°C temperature range
  • 10,000 mating cycles
Yayınlandı: 2020-09-24 | Güncellenmiş: 2024-03-13