Amphenol Advanced Sensors Ventostat T8031 CO2 Transmitter Sensors

Amphenol Advanced Sensors Telaire® Ventostat® T8031 CO2 Duct-Mount Transmitter Sensors offer accuracy and versatility in a small, easy-to-install form factor. The T8031 series remains accurate for the expected life of the device by using Telaire's ABC Logic™ (Automatic Background Calibration) technology and patented absorption infrared / gas sensing engine. The ABC Logic technology eliminates the need for manual calibration in most applications. Amphenol Telaire Ventostat T8031 CO2 Duct-Mount Transmitter Sensors are ideal for a broad range of applications, including air quality monitoring in buildings to indicate occupancy and provide a ventilation control strategy. This ventilation control facilitates the conservation of energy and indoor air quality maintenance.

Features

  • Small in-duct CO2 transmitters
  • Easy to install (instructions and mounting hardware included)
  • Ideal for OEM manufacturers that require smaller <6" (15.2cm) HVAC return air ducts
  • Standard 0V to 10V output
  • Operates from AC or DC (18VAC to 30VAC RMA 50/60Hz or 18Va to 42VDC polarity protected)
  • Patented absorption infrared/gas sensing engine provides high accuracy in a cost-effective, compact package
  • Patented ABC Logic self-calibration system eliminates the need for manual calibration in most applications
  • Gas-permeable, water-resistant diffusion filter prevents particulate and water contamination of the sensor
  • Lifetime calibration guarantee

Applications

  • General purpose
  • Air quality monitoring in buildings
Yayınlandı: 2015-12-08 | Güncellenmiş: 2022-03-11