Amphenol RF TNC & RP-TNC Cable Assemblies

Amphenol RF TNC and RP-TNC Cable Assemblies offer a DC to 18GHz frequency range, 50Ω impedance, and are available in lengths from 50mm to 300mm. These assemblies are designed on micro-coax cable types and feature maximum flexibility and secure mating to ultraminiature interfaces. The micro-coax termination can be easily routed within an enclosure to mate with the appropriate AMC or AMC4 PCB or adapter interface. Options for these assemblies come in four types: TNC to AMC, RP-TNC to AMC, TNC to AMC4, and RP-TNC to AMC4. Amphenol RF TNC and RP-TNC Cable Assemblies are ideal for applications with space restraints such as the Internet of Things (IoT) infrastructure and consumer devices.

Features

  • Popular TNC/RP-TNC panel mating interface
  • Easy snap-on/off ultraminiature mating
  • Weatherproof and tamper-resistant options
  • Flexible cable routing within enclosure

Applications

  • Remote measuring equipment
  • Ruggedized tablets and notebooks
  • Standalone or temporary kiosks
  • Handheld or portable devices

Specifications

  • Micro-coax cable types
  • 50Ω impedance
  • DC to 18GHz frequency range
  • 50mm to 300mm standard imperial lengths
  • -40°C to + 90°C temperature range
  • IP67 and tamper-resistant mounting options are available
Yayınlandı: 2021-12-27 | Güncellenmiş: 2024-10-14