Amphenol-Tuchel International CE-Rated Industrial Plugs & Sockets
Amphenol-Tuchel International CE-Rated Industrial Plugs and Sockets are used for connecting equipment in various applications where it needs to be possible to connect and disconnect. These plugs and sockets are CE-rated for international applications, including those requiring safety, reliability, and durability. These high-quality, low-voltage devices are part of the Easy & Safe and Tough & Safe product series. Amphenol-Tuchel International CE-Rated Industrial Plugs and Sockets are ideal for a wide range of applications, including data centers, industrial, food and beverage, and more.Features
- CE rated for international applications
- Approved according to IEC 60 309-1, -2, -4
- Self-cleaning and calibrated contacts to maintain accurate contact pressure, quality, and performance over time
- Up to IP69 environmental protection rating
- 16A to 125A current range
- 63A and 125A plugs and sockets have pins and sleeve carriers in glass-fiber-reinforced polyamide
- Clear terminal markings inside and at front of devices
- Switched interlocked socket outlets for vertical or horizontal mounting
Applications
- Data centers
- Industrial
- Food and beverage industries
- Infrastructure
- Construction sites
- Mines
- Marine
Configuration Views
Durable & Reliable
Videos
Yayınlandı: 2024-03-26
| Güncellenmiş: 2025-05-27