Amphenol Tuchel Electronics POWERSOK® Cable Connectors & Headers

Amphenol Tuchel Electronics POWERSOK® Cable Connectors and Headers are high-voltage interconnect systems built for AC and DC applications. Product availability across HV power classes 2, 3, 4, and 5 helps designers address various system requirements with a single connector family. Compact housings with 90° and 180° cable outlet options give engineers more flexibility when installation space is limited. These connectors use the RADSOK® R8S round contact system to support efficient, reliable power transmission and high power density. The family combines compact packaging with the robustness needed for demanding high-voltage connections. A modular design supports shielded or unshielded versions, optional HVIL signal contact, CPA, and multiple codings, simplifying platform adaptation. Standard protection features include vibration class V2, protection class to IP6K9K, and contact protection to IPxB. This combination makes the Amphenol Tuchel POWERSOK portfolio ideal for high-voltage cable connections that require compact size, durability, and the potential for automated assembly.

Features

  • High-voltage connector family for AC and DC applications
  • Available in HV power classes 2, 3, 4, and 5
  • Compact housings with 90° and 180° cable outlet options
  • RADSOK R8S round contact system for efficient, reliable power transfer
  • High power density for compact connector design
  • Modular options with shielded or unshielded systems, optional HVIL, CPA, and multiple codings
  • Terminals designed for ultrasonic welding of copper and aluminum cables
  • Supports automated assembly process potential

Applications

  • High-voltage AC power connections
  • High-voltage DC power connections
  • Space-constrained high-voltage cable routing
  • Automated cable assembly workflows

Specifications

  • 14mm 90° POWERSOK
    • Robust locking lever mating design for low mating force
    • PA 6 GF30 (V0) housing material
    • 2mm x 95mm2/2mm x 70mm2 standard wire
    • 360° shielding
    • IPx7K touch protection cap available
    • <50N mating force
    • 350A current rating
    • 1000V voltage rating
    • -40°C to +140°C temperature range
  • 14mm 90° and 180° POWERSOK Header
    • Screwed to interface (4x M5) mating design
    • 2x M6 bolts termination technology
    • PBT-GF25 housing material
    • <75N mating force
    • Up to 385A current rating
    • 1000V voltage rating
    • -40°C to +150°C temperature range
Yayınlandı: 2026-06-16 | Güncellenmiş: 2026-07-15