Amphenol RFS Technologies TwistFlex Rectangular Waveguide Components

Amphenol RFS Technologies TwistFlex Rectangular Waveguide Components are manufactured for optimum performance, isolating vibration and providing a simple aid for positioning antennas. These flexible and twistable components help eliminate installation challenges and come with a gasket and hardware. The series is available in three package variants: R84, R100, and R220 waveguide size IEC (EIA) with a 0.9m or 1.2m length. Flange types include PBR/UBR, PBR/PDR, and PDR/PDR. Amphenol RFS Technologies TwistFlex Rectangular Waveguide Components feature a core with an impact-resistant molded rubber jacket.

Features

  • Manufactured for optimum performance
  • Flexible and twistable
  • Eliminates installation difficulties
  • Isolates vibration
  • Provides simple aid for positioning of antennas

Specifications

  • TF220-BW1-120M
    • R220 waveguide size IEC (EIA)
    • PBR/UBR 220 flanges
    • 1.2m length
    • Brass un-plated flange finish
  • TF100-BD3-090M
    • R100 waveguide size IEC (EIA)
    • PBR/PDR 100 flanges
    • 0.9m length
    • Tin-plated flange finish
  • TF084-DD1-090M
    • R84 waveguide size IEC (EIA)
    • PDR/PDR 84 flanges
    • 0.9m length
    • Brass un-plated flange finish
  • All versions
    • Core with environmental impact-resistant molded rubber jacket
    • Hardware and gasket included
Yayınlandı: 2025-08-11 | Güncellenmiş: 2025-10-08