Amphenol Advanced Sensors Type SC Thermistors
Amphenol Advanced Sensors Type SC NTC Interchangeable Thermistors are suitable for temperature measurement, control, and compensation. These precision, solid-state temperature sensors offer high reliability and stability over interchangeable temperature ranges. They are fully insulated and have epoxy-filled sleeves for good mechanical strength and resistance to solvents. Amphenol Advanced Sensors Type SC NTC Interchangeable Thermistors are ideal for medical, automotive, transportation, and military applications.
Features
- Precision, solid-state temperature sensor
- Epoxy filled sleeve for controlled diameter
- Ideal for medical applications
- Interchangeability down to ±0.10°C
- Suitable for use over the range of -40°C to +150°C
- High sensitivity greater than -4%/°C at +25°C
- Fully insulated
- Most popular resistance (R) vs. temperature (T) curves are available
- Suitable for temperature measurement control and compensation
- SC30 - 0.004" (0.1mm) diameter, heavy isomid insulated bifilar nickel lead wires
- SC50 - 0.008" (0.2mm) diameter, heavy isomid insulated bifilar copper lead wires
- Sleeved for good mechanical strength and resistance to solvents
Applications
- Medical
- Automotive
- Transportation
- Military
Specifications
- SC30 Series
- Nickel lead wires
- Dissipation constant
- Still air: 0.4mW/°C
- Stirred oil: 3mW/°C
- Thermal time constant
- Still air: 5s
- Stirred oil: 0.3s
- 30mW maximum power at +25°C
- SC50 Series
- Copper lead wires
- Dissipation constant
- Still air: 0.5mW/°C
- Stirred oil: 4mW/°C
- Thermal time constant
- Still air: 8s
- Stirred oil: 0.5s
- 50mW maximum power at +25°C
Additional Resource
Yayınlandı: 2016-02-04
| Güncellenmiş: 2026-06-24